+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70045LV.00250

Wire: loudspeaker cable; round; 2x1.5mm2; stranded; OFC; black


Manufacturer: BELDEN

Manufacturer part number:
70045LV.00250
TME Symbol:
70045LV.00250

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Wire cross-section shape
round
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Package contents
250m
Number of cores
2
Core section
1.5mm2
CPR standard
B2ca
Cable external diameter
6.8mm
Rated voltage
0.3kV
Core marking
colours without colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Package contents - ft
820ft
Operating temperature
-30...70°C
Gross weight74.64 g
Certificates
EAN code8719605163387
See other products in this category: Speaker Cables BELDEN,
*
70045LV.00250
0 in TME stock
Amount (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 m - 3.06 USDGross price for quantities from 250 m - 3.06 USD
Net price for quantities from 500 m - 2.69 USDGross price for quantities from 500 m - 2.69 USD