+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70081.04500

Wire: coaxial; RG59; 1x20AWG; wire; Cu; 0.52mm2; PVC; orange; 500m


Manufacturer: BELDEN

Manufacturer part number:
70081.04500
TME Symbol:
70081.04500

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59
Cable structure
1x20AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core section
0.52mm2
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
orange
Operating temperature
max. 75°C
Package contents
500m
CPR standard
Eca
Package contents - ft
1640ft
Cable external diameter
5.92mm
Cable application
  • CATV
  • CCTV
  • Full HD 4k
  • HDTV
  • TV SAT
Gross weight46.613 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BELDEN,
*
70081.04500
14 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 1.47 USDGross price for quantities from 1 m - 1.47 USD