+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7009463.7

Fuse: fuse; ceramic,cylindrical; 7A; 600VAC; quick blow; 6.3x32mm


Manufacturer: SIBA

Manufacturer part number:
7009463.7
TME Symbol:
7009463.7

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
7A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
50kA
Gross weight2.527 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SIBA,
*
7009463.7
0 in TME stock
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 10 pcs