+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 1A / 250V AC | |
DC contacts rating @R | 3A / 28V DC | |
Switching method | ON-(ON) | |
IP rating | IP67 | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 20mΩ | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø6.35mm | |
Contact material | silver | |
Contact plating | gold-plated | |
Mounting | on panel | |
Body dimensions | 12.7x6.6x19.2mm | |
Button height | 26.31mm | |
Operating temperature | -30...75°C |