+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

700ASP7B10M6REH

Switch: push-button; Pos: 2; SPDT; 0.02A/20VDC; 0.02A/20VAC; 700A


Manufacturer: E-SWITCH

Manufacturer part number:
700ASP7B10M6REH
TME Symbol:
700ASP7B10M6REH

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
20mA / 20V DC
AC contacts rating @R
20mA / 20V AC
Leads
angled, for PCB
Manufacturer series
700A
Switching method
ON-(ON)
Mounting
THT
Min. insulation resistance
1GΩ
Body dimensions
12.7x6.6x10.4mm
Electrical life
50000 cycles
Contact plating
gold-plated
Contact material
brass
Contact resistance
20mΩ
IP rating
IP67
Operating temperature
-30...75°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
700ASP7B10M6REH
0 in TME stock
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.
Net price for quantities from 960 pcs - 4.79 USDGross price for quantities from 960 pcs - 4.79 USD