+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
Switching method | ON-(ON) | |
Leads | angled, for PCB | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 20mΩ | |
Operating Force | 3.5N | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø6.35mm | |
Contact material | copper | |
Mounting | on panel | |
Key stroke | 1.2mm | |
Operating temperature | -30...85°C |