+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

700DP7B20M6RE

Switch: push-button; Pos: 2; DPDT; ON-(ON); Leads: for PCB,angled

Manufacturer: E-SWITCH

Manufacturer part number:
700DP7B20M6RE
TME Symbol:
700DP7B20M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
Leads
angled, for PCB
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Operating Force
3.5N
Button shape
prominent, round
Mounting hole dimensions
Ø6.35mm
Contact material
copper
Mounting
on panel
Key stroke
1.2mm
Operating temperature
-30...85°C
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
700DP7B20M6RE
0 in TME stock
Net price for quantities from 200 pcs - 7.05 USDGross price for quantities from 200 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)