+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

700SP7B10M1QE

Switch: push-button; Pos: 2; SPDT; 1A/250VAC; 3A/28VDC; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
700SP7B10M1QE
TME Symbol:
700SP7B10M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-(ON)
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Operating Force
3.5N
Button shape
prominent, round
Mounting hole dimensions
Ø6.35mm
Contact material
copper
Contact plating
silver plated
Mounting
on panel
Body dimensions
12.7x6.86x11.45mm
Key stroke
1.2mm
Operating temperature
-30...85°C
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
700SP7B10M1QE
0 in TME stock
Net price for quantities from 200 pcs - 4.09 USDGross price for quantities from 200 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)