+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.3120

Fuse: fuse; glass; holders; 31mA; 220VAC; quick blow; D1


Manufacturer: SCHURTER

Manufacturer part number:
7010.3120
TME Symbol:
7010.3120

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
31mA
Rated voltage
220V AC
Fuse characteristics
quick blow
Manufacturer series
D1
Breaking capacity
60A
Contact material
copper alloy
Power dissipation
60mW
Contact plating
nickel plated
Operating temperature
-40...70°C
Voltage drop
1.4V
Gross weight1 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3120
0 in TME stock
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.