+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | holders | |
Current rating | 40mA | |
Rated voltage | 220V AC | |
Fuse characteristics | quick blow | |
Manufacturer series | D1 | |
Breaking capacity | 60A | |
Contact material | copper alloy | |
Power dissipation | 155mW | |
Contact plating | nickel plated | |
Operating temperature | -40...70°C | |
Voltage drop | 2.4V |