+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.3220

Fuse: fuse; glass; clip-on; 125mA; 220VAC; quick blow; D1

Manufacturer: SCHURTER

Manufacturer part number:
7010.3220
TME Symbol:
7010.3220

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
clip-on
Current rating
0.125A
Rated voltage
220V AC
Fuse characteristics
quick blow
Manufacturer series
D1
Breaking capacity
60A
Contact material
copper alloy
Power dissipation
295mW
Contact plating
nickel plated
Operating temperature
-40...70°C
Voltage drop
1.55V
Gross weight1 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3220
0 in TME stock
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.