+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.3310

Fuse: fuse; cylindrical,glass; 800mA; 220VAC; quick blow; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
7010.3310
TME Symbol:
7010.3310

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.8A
Rated voltage
220V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
D1
Breaking capacity
300A / 32V AC
Max voltage drop
270mV
Contact material
copper
Power dissipation
335mW
Kind of package
box
Contact plating
nickel plated
Operating temperature
-40...70°C
Gross weight0.904 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3310
0 in TME stock
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBlister = 10 pcs