+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.3440

Fuse: fuse; cylindrical,glass; 2A; 125VAC; quick blow; 5x20mm; D1

Manufacturer: SCHURTER

Manufacturer part number:
7010.3440
TME Symbol:
7010.3440

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass
Current rating
2A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
D1
Breaking capacity
300A
Max voltage drop
185mV
Contact material
brass
Power dissipation
0.56W
Contact plating
nickel plated
Operating temperature
-40...70°C
Gross weight0.976 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3440
806 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs