+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.3520

Fuse: fuse; cylindrical,glass; 8A; 32VAC; quick blow; 5x20mm; D1

Manufacturer: SCHURTER

Manufacturer part number:
7010.3520
TME Symbol:
7010.3520

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
8A
Rated voltage
32V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
D1
Breaking capacity
300A / 32V AC
Max voltage drop
0.12V
Contact material
copper
Power dissipation
1.4W
Kind of package
box
Contact plating
nickel plated
Operating temperature
-40...70°C
Gross weight0.97 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
7010.3520
21 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcs