+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 0.375A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | quick blow | |
Breaking capacity | 300A | |
Operating temperature | -55...85°C |