+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.6380.13

Fuse: fuse; 2A; 125VAC; quick blow; 2.3x8mm; copper; tinned


Manufacturer: SCHURTER

Manufacturer part number:
7010.6380.13
TME Symbol:
7010.6380.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
2A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
2.3x8mm
Contact material
copper
Contact plating
tinned
Leads
for soldering
Gross weight5 g
Certificates
See other products in this category: Other Miniature Fuses SCHURTER,
*
7010.6380.13
0 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 400 pcs - 0.78 USDGross price for quantities from 400 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 900 pcs - 0.74 USDGross price for quantities from 900 pcs - 0.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.