+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.6480.13

Fuse: fuse; ceramic; THT; 12A; 32VAC; 32VDC; quick blow


Manufacturer: SCHURTER

Manufacturer part number:
7010.6480.13
TME Symbol:
7010.6480.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
12A
Rated voltage
32V AC/32V DC
Fuse characteristics
quick blow
Breaking capacity
300A
Operating temperature
-55...85°C
Gross weight5 g
Certificates
See other products in this category: Axial Fuses - Fast SCHURTER,
*
7010.6480.13
0 in TME stock
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.