+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010.7150.13

Fuse: fuse; ceramic,axial; 10A; 125VAC; 125VDC; quick blow; 2.3x8mm


Manufacturer: SCHURTER

Manufacturer part number:
7010.7150.13
TME Symbol:
7010.7150.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
axial, ceramic, miniature
Current rating
10A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
2.3x8mm
Breaking capacity
50A / 125V AC, 300A / 125V AC, 300A / 125V DC
Breaking characteristics
1In: min 4h, 1.5In: max 10min, 2In: max 5s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms
Max voltage drop
0.13V
Contact material
copper
Energy I2t
39A2s
Soldering temperature
235°C / 2 s
Power dissipation
1.3W
Kind of package
bag
Contact plating
tinned
Operating temperature
-55...85°C
Leads
for soldering
Gross weight10 g
Certificates
See other products in this category: Axial Fuses - Fast SCHURTER,
*
7010.7150.13
0 in TME stock
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.