+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | THT | |
Current rating | 12A | |
Rated voltage | 32V AC/32V DC | |
Fuse characteristics | quick blow | |
Fuse size | 2.36x8mm | |
Manufacturer series | 172322 | |
Breaking capacity | 300A | |
Operating temperature | -55...85°C |