+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70250205

Enclosure for connectors: HDC; size H-B 6; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
70250205
TME Symbol:
70250205

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
IP rating
IP65
Plating material
nickel
Application - series/manufacturer
EPIC® ULTRA H-B
Insert mounting
44x27mm
Cable external diameter
9...17mm
Conform to the norm
DIN EN 6988 DIN EN ISO 9227 IEC 68-2-52
Enclosure material
zinc alloy
Connector variant
  • enhanced construction
  • fully shielded
Gross weight165.39 g
Certificates
EAN code4044774919553
See other products in this category: LAPP connectors LAPP,
*
70250205
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.56 USDGross price for quantities from 1 pcs - 31.56 USD
Net price for quantities from 5 pcs - 28.21 USDGross price for quantities from 5 pcs - 28.21 USD
Net price for quantities from 10 pcs - 24.69 USDGross price for quantities from 10 pcs - 24.69 USD