+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Case | size H-B 10 | |
Mechanical mounting | for cable | |
Locking system | for double latch | |
Spatial orientation | angled | |
IP rating | IP65 | |
Plating material | nickel | |
Application - series/manufacturer | EPIC® ULTRA H-B | |
Insert mounting | 57x27mm | |
Cable external diameter | 7...15mm | |
Conform to the norm | DIN EN 6988 DIN EN ISO 9227 IEC 68-2-52 | |
Enclosure material | zinc alloy |