+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | 04 | |
Mounting | front fixing | |
Leads | lugs-ring terminals | |
Contacts configuration | NO x2 | |
Max. operating voltage | 500V AC | |
Switches features | snap action contacts | |
Contact plating | silver plated | |
Max. operating current | 10A | |
Operating temperature | -40...55°C |