+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

704.905.1/D-1

Contact block; 22mm; 04; front fixing; double plug-in terminals

Manufacturer: EAO

Manufacturer part number:
704.905.1/D-1
TME Symbol:
704.905.1/D-1

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
double plug-in terminals
Contacts configuration
NO
Max. operating voltage
500V AC
Switches features
snap action contacts
Contact plating
silver plated
Max. operating current
6A
Operating temperature
-40...55°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.905.1/D-1
0 in TME stock
Net price for quantities from 1 pcs - 16.41 USDGross price for quantities from 1 pcs - 16.41 USD
Net price for quantities from 5 pcs - 14.77 USDGross price for quantities from 5 pcs - 14.77 USD
Net price for quantities from 25 pcs - 13.21 USDGross price for quantities from 25 pcs - 13.21 USD
Net price for quantities from 100 pcs - 11.49 USDGross price for quantities from 100 pcs - 11.49 USD
No. of pieces (Multiplicity: 1)