+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | 04 | |
Mounting | front fixing | |
Leads | push-in terminals | |
Contacts configuration | NO | |
Max. operating voltage | 250V AC | |
Switches features | snap action contacts | |
Contact plating | gold-plated | |
Max. operating current | 6A | |
Operating temperature | -40...55°C |