+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

704.911.4/D-1

Contact block; 22mm; 04; front fixing; double plug-in terminals

Manufacturer: EAO

Manufacturer part number:
704.911.4/D-1
TME Symbol:
704.911.4/D-1

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
double plug-in terminals
Contacts configuration
NC x2
Max. operating voltage
500V AC
Switches features
slow action contacts
Contact plating
gold-plated
Max. operating current
6A
Operating temperature
-40...55°C
Gross weight28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.911.4/D-1
0 in TME stock
Net price for quantities from 1 pcs - 96.84 USDGross price for quantities from 1 pcs - 96.84 USD
Net price for quantities from 5 pcs - 87.15 USDGross price for quantities from 5 pcs - 87.15 USD
Net price for quantities from 25 pcs - 77.47 USDGross price for quantities from 25 pcs - 77.47 USD
Net price for quantities from 100 pcs - 67.79 USDGross price for quantities from 100 pcs - 67.79 USD
No. of pieces (Multiplicity: 1)