+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

708-0300

Connector: XLR; plug; female; 15A; 50V; PIN: 3; straight; for cable


Manufacturer: DELTRON

Manufacturer part number:
708-0300
TME Symbol:
708-0300

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
50V
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
silver plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
14AWG
Cable external diameter
2.8...8mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight37.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
708-0300
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 20 pcs - 8.34 USDGross price for quantities from 20 pcs - 8.34 USD
Net price for quantities from 100 pcs - 7.51 USDGross price for quantities from 100 pcs - 7.51 USD
Packaging method by the manufacturer:Cardboard = 100 pcs