+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DELTRON | |
Type of connector | XLR | |
Connector | plug | |
Kind of connector | female | |
Connector family | audio video | |
Current rating | 10A | |
Rated voltage | 50V | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | phosphor bronze | |
Contact plating | silver plated | |
Max. contact resistance: | 10mΩ | |
Flammability rating | UL94HB | |
Enclosure material | zinc alloy | |
Wire size | 16AWG | |
Cable external diameter | 2.8...8mm | |
Plating material | black finish | |
Operating temperature | -25...70°C |