+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

709-0500

Connector: XLR; plug; male; 7.5A; 50V; PIN: 5; straight; for cable

Manufacturer: DELTRON

Manufacturer part number:
709-0500
TME Symbol:
709-0500

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
7.5A
Rated voltage
50V
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
18AWG
Cable external diameter
2.8...8mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON
*
709-0500
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs