+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | AC supply | |
Kind of connector | female | |
Connector | socket | |
Rated voltage | 250V AC | |
Current rating | 16A | |
Connector variant | with LED | |
Colour | yellow | |
Mechanical mounting | for DIN rail mounting | |
Number of pins | 3 | |
IP rating | IP20 | |
Electrical mounting | screw terminal | |
Wire cross-section | 0.2...2.5mm2 |