+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

709-583

Connector: AC supply; female; socket; 250VAC; 16A; Type: with LED

Manufacturer: WAGO

Manufacturer part number:
709-583
TME Symbol:
709-583

Specification

Manufacturer
WAGO
Type of connector
AC supply
Kind of connector
female
Connector
socket
Rated voltage
250V AC
Current rating
16A
Connector variant
with LED
Colour
red
Mechanical mounting
for DIN rail mounting
Number of pins
3
IP rating
IP20
Electrical mounting
screw terminal
Wire cross-section
0.2...2.5mm2
Gross weight82.2 g
Certificates
See other products in this category: Mains connectors WAGO,
*
709-583
0 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
Net price for quantities from 10 pcs - 16.73 USDGross price for quantities from 10 pcs - 16.73 USD
Net price for quantities from 25 pcs - 15.89 USDGross price for quantities from 25 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.