+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7093.0110

Fuse holder; 6.3x32mm; 16A; 250VAC; on panel; black; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
7093.0110
TME Symbol:
7093.0110

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Rated voltage
250V AC
Mounting
on panel
Colour
black
Body material
thermoplastic
Leads
for soldering
Mounting hole dimensions
Ø18.1mm
Panel thickness
max. 5mm
IP rating
IP68
Fuse accessories application
cylindrical fuses
Operating temperature
-40...125°C
Gross weight34.73 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
7093.0110
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.73 USDGross price for quantities from 1 pcs - 72.73 USD
Net price for quantities from 10 pcs - 64.69 USDGross price for quantities from 10 pcs - 64.69 USD
Net price for quantities from 20 pcs - 60.07 USDGross price for quantities from 20 pcs - 60.07 USD
Net price for quantities from 50 pcs - 55.29 USDGross price for quantities from 50 pcs - 55.29 USD
Net price for quantities from 100 pcs - 53.35 USDGross price for quantities from 100 pcs - 53.35 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs