+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71-623.0/D

Switch: rotary with key; Stabl.pos: 2; IP65; flat; 71; Pos: 2


Manufacturer: EAO

Manufacturer part number:
71-623.0/D
TME Symbol:
71-623.0/D

Specification

Manufacturer
EAO
Type of switch
rotary with key
Stable positions number
2
IP rating
IP65
Button shape
flat
Switches features
the key can be removed at right limit position
Manufacturer series
71
Number of positions
2
Mounting hole dimensions
21.2x21.2mm
Related items
71-671.026, 71-672.026
Enclosure material
plastic
Operating temperature
-25...55°C
Caution!
  • Contact sets must be ordered separately.
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
71-623.0/D
0 in TME stock
Net price for quantities from 1 pcs - 42.81 USDGross price for quantities from 1 pcs - 42.81 USD
Net price for quantities from 5 pcs - 38.53 USDGross price for quantities from 5 pcs - 38.53 USD
Net price for quantities from 25 pcs - 34.25 USDGross price for quantities from 25 pcs - 34.25 USD
Net price for quantities from 100 pcs - 29.97 USDGross price for quantities from 100 pcs - 29.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.