+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | body | |
Stable positions number | 3 | |
Manufacturer series | 71 | |
Number of positions | 3 | |
Mounting hole dimensions | 21.2x21.2mm | |
Face dimensions | 24x24mm | |
Enclosure material | plastic |