+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71-656.0

Switch: body; Stabl.pos: 2; 71; Pos: 3; 21.2x21.2mm; plastic


Manufacturer: EAO

Manufacturer part number:
71-656.0
TME Symbol:
71-656.0

Specification

Manufacturer
EAO
Type of switch
body
Stable positions number
2
Manufacturer series
71
Number of positions
3
Mounting hole dimensions
21.2x21.2mm
Face dimensions
24x24mm
Enclosure material
plastic
Caution!
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
71-656.0
0 in TME stock
Net price for quantities from 1 pcs - 21.55 USDGross price for quantities from 1 pcs - 21.55 USD
Net price for quantities from 5 pcs - 19.39 USDGross price for quantities from 5 pcs - 19.39 USD
Net price for quantities from 25 pcs - 17.24 USDGross price for quantities from 25 pcs - 17.24 USD
Net price for quantities from 100 pcs - 15.19 USDGross price for quantities from 100 pcs - 15.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.