+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100.1109.95

Fuse: fuse; 250mA; 250VAC; time-lag; FRT 250T


Manufacturer: SCHURTER

Manufacturer part number:
7100.1109.95
TME Symbol:
7100.1109.95

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
FRT 250T
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1109.95
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD