+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100.1120.95

Fuse: fuse; 3.15A; 250VAC; time-lag; 11.5x5x8mm; THT; copper; tinned

Manufacturer: SCHURTER

Manufacturer part number:
7100.1120.95
TME Symbol:
7100.1120.95

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
11.5x5x8mm
Mounting
THT
Breaking capacity
50A
Contact material
copper
Power dissipation
0.52W
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
92mV
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
*
7100.1120.95
0 in TME stock
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 500)