+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100.1163.95

Fuse: fuse; THT; 630mA; 250VAC; 250VDC; quick blow; 11.5x5x8mm


Manufacturer: SCHURTER

Manufacturer part number:
7100.1163.95
TME Symbol:
7100.1163.95

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
THT
Current rating
0.63A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11.5x5x8mm
Manufacturer series
FRT 250F
Breaking capacity
35A
Contact material
copper
Power dissipation
0.12W
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
0.1V
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1163.95
0 in TME stock
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.