+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Current rating | 1.6A | |
Rated voltage | 250V AC/250V DC | |
Fuse characteristics | quick blow | |
Fuse size | 11.5x5x8mm | |
Mounting | THT | |
Manufacturer series | FRT 250F | |
Breaking capacity | 63A | |
Contact material | copper | |
Power dissipation | 0.34W | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Voltage drop | 0.115V |