+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7100.1168.96

Fuse: fuse; 2A; 250VAC; 250VDC; quick blow; 11.5x5x8mm; THT; copper

Manufacturer: SCHURTER

Manufacturer part number:
7100.1168.96
TME Symbol:
7100.1168.96

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
2A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11.5x5x8mm
Mounting
THT
Manufacturer series
FRT 250F
Breaking capacity
63A
Contact material
copper
Power dissipation
0.45W
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
0.112V
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1168.96
0 in TME stock
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.00 USD
No. of pieces (Multiplicity: 2 000)