+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710000113

Signaller: sound; horn; 230VAC; 92dB; KDH; IP43; Ø75x72mm; ABS


Manufacturer: AUER SIGNAL

Manufacturer part number:
710000113
TME Symbol:
710000113

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
horn
Sound level
92dB
Manufacturer series
KDH
IP rating
IP43
Operating temperature
-20...50°C
Body dimensions
Ø75x72mm
Body material
ABS
Electrical connection
screw terminals
Additional functions
cable gland 6,5...15mm
Supply voltage
  • 230V AC
Gross weight178.2 g
Certificates
EAN code9010082034191
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
710000113
12 in TME stock
Net price for quantities from 1 pcs - 47.19 USDGross price for quantities from 1 pcs - 47.19 USD
Net price for quantities from 5 pcs - 44.60 USDGross price for quantities from 5 pcs - 44.60 USD
Net price for quantities from 10 pcs - 42.30 USDGross price for quantities from 10 pcs - 42.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.