+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710027-1

Tip: ring tube; M6; 35mm2; crimped; for cable; non-insulated; 2AWG

Manufacturer: TE Connectivity

Manufacturer part number:
710027-1
TME Symbol:
710027-1

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M6
Wire cross-section
35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
6.4mm
Gross weight13.92 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710027-1
300 in TME stock
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 35 pcs - 4.12 USDGross price for quantities from 35 pcs - 4.12 USD
Net price for quantities from 50 pcs - 3.97 USDGross price for quantities from 50 pcs - 3.97 USD
Net price for quantities from 105 pcs - 3.86 USDGross price for quantities from 105 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs