+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710030-5

Tip: ring tube; M8; 16mm2; crimped; for cable; non-insulated; 5AWG

Manufacturer: TE Connectivity

Manufacturer part number:
710030-5
TME Symbol:
710030-5

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
5AWG
Ring inside diameter
8.3mm
Gross weight8.43 g
See other products in this category: Non-insulated terminals TE Connectivity,
*
710030-5
383 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 75 pcs - 3.28 USDGross price for quantities from 75 pcs - 3.28 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs