+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: XCT 10-6
Manufacturer | TE Connectivity | |
Type of tip | ring tube | |
Hole for screw | M6 | |
Wire cross-section | 10mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | non-insulated | |
Contact plating | tinned | |
Contact material | copper | |
Wire size | 7AWG | |
Ring inside diameter | 6.4mm |