+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7101SYAV2BE

ROCKER; SPDT; Pos: 2; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 7000; THT


Manufacturer: C&K

Manufacturer part number:
7101SYAV2BE
TME Symbol:
7101SYAV2BE

Specification

Manufacturer
C&K
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Illumination
none
Manufacturer series
7000
Max. contact resistance:
10mΩ
Leads
curved, for PCB
Electrical life
100000 cycles
Body dimensions
12.7x6.86x9.4mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
gold-plated, nickel plated
Mounting
THT
Terminal pitch
4.7mm
Number of terminals
3
Operating temperature
-30...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches C&K,
See other products from this series.:
*
7101SYAV2BE
0 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 250 pcs - 9.34 USDGross price for quantities from 250 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.