+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7105-RC

Inductor: wire; THT; 4.25mH; 1A; R: 125mΩ; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
7105-RC
TME Symbol:
7105-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4.25mH
Operating current
1A
Resistance
0.125Ω
Kind of inductor
toroidal
Diameter
15.24mm
Width
11.43mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
7105-RC
0 in TME stock
Net price for quantities from 286 pcs - 3.31 USDGross price for quantities from 286 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)