+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7105SYZQE

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 2A/250VAC; 5A/28VDC


Manufacturer: C&K

Manufacturer part number:
7105SYZQE
TME Symbol:
7105SYZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
11mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
on panel
Gross weight4.54 g

WATCH VIDEO

See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7105SYZQE
253 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
Net price for quantities from 15 pcs - 9.07 USDGross price for quantities from 15 pcs - 9.07 USD
Net price for quantities from 20 pcs - 8.92 USDGross price for quantities from 20 pcs - 8.92 USD
Net price for quantities from 50 pcs - 8.54 USDGross price for quantities from 50 pcs - 8.54 USD
Packaging method by the manufacturer:
Bag = 100 pcs