+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7105TCWZQE

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 0.4A/20VAC; 0.4A/20VDC


Manufacturer: C&K

Manufacturer part number:
7105TCWZQE
TME Symbol:
7105TCWZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
connectors
Manufacturer series
7000
Terminal pitch
4.7mm
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Min. insulation resistance
10MΩ
Application
telecommunication
Mounting
THT
Lever length
10.67mm
Contact resistance
10mΩ
Indexed positions
25°
Leads dimensions
4mm
Gross weight15.07 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7105TCWZQE
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.84 USDGross price for quantities from 1 pcs - 15.84 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 50 pcs - 13.51 USDGross price for quantities from 50 pcs - 13.51 USD