+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710973-1

Tip: ring tube; M5; 1.5mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
710973-1
TME Symbol:
710973-1

Specification

Manufacturer
TE Connectivity
Type of tip
ring tube
Hole for screw
M5
Wire cross-section
1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
16AWG...15AWG
Ring inside diameter
5.3mm
Gross weight0.818 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
710973-1
0 in TME stock
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Net price for quantities from 5000 pcs - 1.25 USDGross price for quantities from 5000 pcs - 1.25 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBlister = 100 pcs