+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7111-RC

Inductor: wire; THT; 0.85mH; 3A; R: 30mΩ; Inductor: toroidal


Manufacturer: BOURNS

Manufacturer part number:
7111-RC
TME Symbol:
7111-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.85mH
Operating current
3A
Resistance
30mΩ
Kind of inductor
toroidal
Diameter
15.24mm
Width
11.43mm
Gross weight4.33 g
Certificates
See other products in this category: Inductors BOURNS,
*
7111-RC
0 in TME stock
Net price for quantities from 143 pcs - 3.14 USDGross price for quantities from 143 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 143.
Multiplicity: 1.