+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7114N

Fan: DC; axial


Manufacturer: EBM-PAPST

Manufacturer part number:
7114N
TME Symbol:
7114N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Gross weight609.4 g
See other products in this category: DC12V Fans EBM-PAPST,
*
7114N
0 in TME stock
Net price for quantities from 1 pcs - 117.50 USDGross price for quantities from 1 pcs - 117.50 USD
Net price for quantities from 3 pcs - 110.66 USDGross price for quantities from 3 pcs - 110.66 USD
Net price for quantities from 5 pcs - 109.94 USDGross price for quantities from 5 pcs - 109.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.